Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20TQC8R2M

Panasonic 20TQC8R2M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.845
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20TQC8R2M.

IHS

Datasheet7 pages7 years ago

Upverter

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-97.29%

CAD Models

Download Panasonic 20TQC8R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-09-25
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2023-12-31
LTD Date2024-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Panasonic35SVPD8R2M
Cap Aluminum Polymer 8.2uF 35VDC 20% (8 X 6.9mm) SMD 0.07 Ohm 400mA 2000h 125C Automotive T/R
KYOCERA AVXPCV1H8R2MCL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 8.2uF, Surface Mount, 2626
Cap Aluminum Polymer 8.2uF 16VDC 20% (7.3 X 4.3 X 2mm) SMD 0.045 Ohm 2400mA 2000h 125C T/R
Cap Aluminum Polymer 8.2uF 63VDC 20% (6.3 X 5.7mm) SMD 0.041 Ohm 1200mA 2000h 105C T/R
PanasonicEEFCD0K8R2R
Cap Aluminum 8.2uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.055 Ohm 1400mA 1000h 105°C Embossed T/R
KYOCERA AVXPCV1J8R2MCL2GS
Cap Aluminum Polymer 8.2uF 63VDC 20% (6.3 X 6mm) SMD 0.056 Ohm 1200mA 3000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 20TQC8R2M provided by its distributors.

Panasonic 20TQC8R2M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 8.2 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Polymer Capacitor, 8.2 uF, 20 V, ± 20%, B2, 100 mohm, 1411 [3528-19 Metric]
Cap Tant Polymer 8.2uF 20VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 0.1 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 8.2uF, Surface Mount, 1411
CAP, 8.2µF, 20V, 20%; Capacitance: 8.2µF; Voltage Rating: 20V; Product Range: POSCAP TQC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.1ohm; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20TQC8R2M.