Panasonic 20SVP27M

Cap Aluminum Polymer 27uF 20VDC 20% (6.3 X 5.9mm) SMD 0.06 Ohm 1450mA 2000h 105C T/R
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SVP27M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages22 years ago

Panasonic

Master Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
-10.01%

CAD Models

Download Panasonic 20SVP27M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 25 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
Wurth Elektronik865080443005
WCAP-ASLI Aluminum Electrolytic Capacitors
Panasonic25SVPF27MX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 25V, 20% +Tol, 20% -Tol,
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 16 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
Wurth Elektronik865080342004
WCAP-ASLI Aluminum Electrolytic Capacitors
PanasonicEEH-ZA1V270P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 27µF, 35V, -55 to 105¡C

Descriptions

Descriptions of Panasonic 20SVP27M provided by its distributors.

Cap Aluminum Polymer 27uF 20VDC 20% (6.3 X 5.9mm) SMD 0.06 Ohm 1450mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 27 uF, 20 V, Radial Can - SMD, 0.06 ohm
Cap Aluminum 27uF 20V 20% (6.3 X 5.9mm) Cylindrical 1450mA 2000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 27uF, 2926
Panasonic 20SVP27M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,27UF,60MOHM,6.3X6MM, T&R
Al Electrolytic Cap 27μF 20V ±20% 60mΩ 2000h@105°C 1.45A@100kHz 72.5mA@120Hz SMD 6.6mm × 6.6mm × 6mm
Aluminium electrolytic capacitor SMD 27uF 20VDC
CAPACITOR, 27UF, 20V; Capacitance:27µF; Capacitance Tolerance:± 20%; Voltage Rating:20V; Life Time @ Temperature:2000 hours @ 105°C; Height:5.9mm; Diameter:6.3mm; ESR:0.06ohm; Operating Temperature Min:-55°C; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America