Panasonic 20SVP150M

Cap Aluminum 150uF 20V 20% (10 X 12.6mm) SMD 0.02 Ohm 4320mA 2000 hr 105C T/R
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SVP150M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages22 years ago

Panasonic

Upverter

Farnell

JRH Electronics

Inventory History

3 month trend:
-1.10%

CAD Models

Download Panasonic 20SVP150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.7mm) SMD 0.02 Ohm 4320mA 2000h 105C Automotive T/R
PanasonicEEE-FP1E151AP
Cap Aluminum 150uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
PanasonicEEE-FK1E151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 150muF ±20% 0.315Dia 8.00mm
Panasonic16SVPC150M
Cap Aluminum 150uF 16V 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000 hr 105C T/R
United Chemi-ConEMVA250ADA151MHA0G
150uF 25V 210mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
Wurth Elektronik865080453012
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic 20SVP150M provided by its distributors.

Cap Aluminum 150uF 20V 20% (10 X 12.6mm) SMD 0.02 Ohm 4320mA 2000 hr 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141
Polymer Aluminium Electrolytic Capacitor, 150 uF, 20 V, Radial Can - SMD, 0.02 ohm
Cap Aluminum 150uF 20V 20% (10 X 12.6mm) Cylindrical 4320mA 2000hr 105°C T/R
Avnet Japan
Panasonic 20SVP150M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,150UF,20MOHM,10X12.7MM, T&R
20V 150uF Polymer ±20% 20mΩ 216mA@120Hz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
CAPACITOR, 150UF, 20V; Application:Low ESR; Capacitance:150µF; Tolerance, Capacitance:± 20%; Series:SVP; Voltage, Rating:20V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:20ohm; Case Style:F12; External Length / Height:12.6mm; Body Diameter:10mm; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:4320mA; External Depth:10.3mm; Operating Lifetime:2000h; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:20V; Width, External:10.3mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SVP150M.
  • 20SVP150M..