Panasonic 16TDC33MYFB

Panasonic 16TDC33MYFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.097
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16TDC33MYFB.

IHS

Datasheet4 pages7 years ago

Upverter

Panasonic

JRH Electronics

Inventory History

3 month trend:
-0.64%

CAD Models

Download Panasonic 16TDC33MYFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.097
$ 0.498
$ 0.498
Stock
83,111
65,447
65,447
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
90 mΩ
Leakage Current
158.4 µA
52.8 µA
52.8 µA
Dissipation Factor
10 %
-
-

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2019-08-06
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-01-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic 16TDC33MYFB provided by its distributors.

Panasonic 16TDC33MYFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 33 µF, -55 to 125 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
33μF 16V ±20% 90mΩ@100kHz 1411 SMD Al Electrolytic Cap, 1000h@125°C, 3.5mm × 2.8mm × 2mm
Capacitance uF = 33 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Size Code = B2 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 90 / Leakage Current uA = 158 / Ripple Current A = 1 / Dissipation Factor % = 10 / Series = TDC / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America