Panasonic 16SVP3R3M

Cap Aluminum Polymer 3.3uF 16VDC 20% (4 X 5.4mm) SMD 0.26 Ohm 660mA 2000h 105°C
$ 1.001
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVP3R3M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago

Upverter

Master Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
+60.66%

CAD Models

Download Panasonic 16SVP3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-07-25
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Wurth Elektronik865250340001
WCAP-ASNP Aluminum Electrolytic Capacitors
Wurth Elektronik865080540001
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik865080640003
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 3.3 F, 50 V, Radial Can - SMD, 4 mm
3.3uF 50V 17mA@120Hz 卤20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-1HA3R3SR
Panasonic EEE1HA3R3SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1K3R3R
Panasonic EEEFK1K3R3R - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic 16SVP3R3M provided by its distributors.

Cap Aluminum Polymer 3.3uF 16VDC 20% (4 X 5.4mm) SMD 0.26 Ohm 660mA 2000h 105°C
Polymer Aluminium Electrolytic Capacitor, 3.3 uF, 16 V, Radial Can - SMD, 0.26 ohm
Panasonic 16SVP3R3M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,3.3UF,260MOHM,4X5.5MM, T&R
Aluminium electrolytic capacitor SMD 3.3uF 16VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717
CAP, 3.3µF, 16V, 20%, RADIAL; Capacitance: 3.3µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVP Series; ESR: 0.26ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America