Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SEPG270M

Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 9.9mm) Radial 2.5mm 0.008 Ohm 5800mA 5000h 105C
$ 0.631
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPG270M.

IHS

Datasheet8 pages7 years ago

Farnell

element14 APAC

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+8.12%

CAD Models

Download Panasonic 16SEPG270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic 16SEPG270M provided by its distributors.

Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 9.9mm) Radial 2.5mm 0.008 Ohm 5800mA 5000h 105C
Panasonic 16SEPG270M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SEPG Series 270 uF 16 V ±20% Ø6.3x10 mm LS=2.5 mm Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
16V 270uF Polymer ±20% 8mΩ 290mA@120Hz Plugin,D6.3xL9.9mm Polymer Aluminum Capacitors ROHS
270μF 16V ±20% 2.5mm 8mΩ 5000h@ 105°C 290mA@ 120Hz,5.8A@ 100kHz Plugins,D6.3xL9.9mm Through hole mounting 6.3mm*9.9mm*10mm
CAP, ALU ELEC, POLYMER, 270UF, 16V, RAD;; CAP, ALU ELEC, POLYMER, 270UF, 16V, RAD; Capacitance:270µF; Voltage Rating:16V; AE Capacitor Case:Radial Leaded; Product Range:OS-CON SEPG Series; ESR:0.008ohm; Lifetime @ Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEPG270M.
  • 16SEPG270M..