What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 100SXE15M

Cap Aluminum Polymer 15uF 100VDC 20%( 8 X 12mm) Radial 3.5mm 0.04 Ohm 630mA 1000h 125C

$ 1.53
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 100SXE15M.

IHS

Datasheet8 pages6 years ago

Upverter

Panasonic

element14 APAC

Farnell

Inventory History

3 month trend:
+308%

CAD Models

Download Panasonic 100SXE15M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 0.673
Stock
33,382
93,595
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
52 mΩ
Life (Hours)
1000 hours
-
Ripple Current
36.5 mA
34 mA
Height - Seated (Max)
11.9888 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-06-17
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

15UF 25V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 6.3(DIA.)X10MM
NichiconRNS1E150MDS1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Panasonic32SEQP15M
Cap Aluminum Polymer 15uF 32VDC 20%( 10 X 8mm) Radial 5mm 0.08 Ohm 560mA 1000h 125C Bulk
15UF 20V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 6.3(DIA.)X7MM
NichiconRNS1D150MDS1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Panasonic 100SXE15M provided by its distributors.

Cap Aluminum Polymer 15uF 100VDC 20%( 8 X 12mm) Radial 3.5mm 0.04 Ohm 630mA 1000h 125C
Panasonic 100SXE15M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SXE Series 100 V 15 uF 125°C 1 K Hrs Radial Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Cap Aluminum 15uF 100V 20% (8 X 12mm) Radial Aluminum Cylindrical Can 3.5mm 0.04 Ohm 2350mA 5000 hr 105°C
Avnet Japan
15μF 100V ±20% 3.5mm 40mΩ 1000h@ 125°C 117.5mA@ 120Hz,2.35A@ 100 kHz Plugins,D8xL12mm Through hole mounting 8mm*12mm*12mm
CAP, 15µF, 100V, 20%; Capacitance: 15µF; Voltage Rating: 100V; AE Capacitor Case: Radial Leaded; Product Range: OS-CON SXE Series; ESR: 0.04ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Oper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America