What’s new: Find the right parts faster with our redesigned experience

Learn more

PacTec SOD6747-2.0-K

Enclosure, Box-lid, Wallmount, Abs, UL94HB, Gray, 6.7X4.7X2 in, IP65, Sod Series
$ 5.59
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec SOD6747-2.0-K.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1554BGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,2.6X2.6X1.6 IN, NEMA 13,1554 SERIES
Hammond1594ASGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,2.2X2.2X1.57 IN, IP54,1594 SERIES

Descriptions

Descriptions of PacTec SOD6747-2.0-K provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.7X4.7X2 IN, IP65,SOD SERIES
Enclosure, Industrial, Abs, Grey; Enclosure Type:Industrial; Enclosure Material:Abs; External Height - Metric:55.3Mm; External Width - Metric:121Mm; External Depth - Metric:171Mm; Ip Rating:Ip65; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Pactec SOD6747-2.0-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES