Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pac-Kit 3200G

PAC-KIT 3200G First Aid Kit, First Responder, 115 pcs.. More details: First Aid Kit, First Aid Kit Application First...

Submit Request for Quote

Unfortunately we do not know of any distributors for 3200G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Pac-Kit 3200G provided by its distributors.

PAC-KIT 3200G First Aid Kit, First Responder, 115 pcs.. More details: First Aid Kit, First Aid Kit Application First Response, Mount Type Portable, Kit Type First Responder, Number of Components 115, First Aid Kit ANSI Standards Not ANSI Compliant, First Aid ANSI Kit Class Not ANSI 2015 Compliant, First Aid ANSI Kit Type I, People Served 15, Case Material Plastic, Color Red, Number of Shelves 0, Waterproof No, Height 19-1/2 In., Width 13-1/2 In., Depth 14 In., Color Code No, Includes Advanced Selection of EMT Supplies

Manufacturer Aliases

Pac-Kit has several brands around the world that distributors may use as alternate names. Pac-Kit may also be known as the following names:

  • PAC-KIT SAFETY EQUIPMENT COMPANY
  • Pac-kit Safety Equip Co