Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ouneva VG03-0007

OJL-connector 400 C / 240 mm2
$ 40.91
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ouneva VG03-0007.

TME

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-80.00%

Descriptions

Descriptions of Ouneva VG03-0007 provided by its distributors.

OJL-connector 400 C / 240 mm2
RS APAC
Positions = 1 / Wire Size mm2 Max. mm² = 240 / Wire Size mm2 Min. mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 425 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Black / Grey / Combustibility Class = UL 94 V-0 / Operating Temperature Max. °C = 80 / Series = OJL

Manufacturer Aliases

Ouneva has several brands around the world that distributors may use as alternate names. Ouneva may also be known as the following names:

  • Ouneva Group