Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ouneva VC06-0015

Ouneva VC06-0015 プラグ対応端子台

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ouneva VC06-0015 provided by its distributors.

Ouneva VC06-0015 プラグ対応端子台
Mounting Type = Cable Mount / Poles = 1 / Current Rating A = 180 / Voltage Rating V = 690 / Operating Temperature Max. °C = 80 / Orientation = Straight / Wire Size AWG Min. AWG = 6 / Wire Size mm2 Max. mm² = 95 / Wire Size mm2 Min. mm² = 16

Manufacturer Aliases

Ouneva has several brands around the world that distributors may use as alternate names. Ouneva may also be known as the following names:

  • Ouneva Group