Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ouneva VC05-0142

Ouneva VC05-0142 DIN Rail Terminal Block

$ 4.454

Price and Stock

Inventory History

3 month trend:
-17.35%

Descriptions

Descriptions of Ouneva VC05-0142 provided by its distributors.

Ouneva VC05-0142 DIN Rail Terminal Block
OTL 1XAL/CU 1,5-50MM RED
Positions = 1 / Wire Size mm2 Max. mm² = 50 / Wire Size mm2 Min. mm² = 1.5 / Wire Connection Method = Screw / Current Rating A = 160 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Grey / Red / Combustibility Class = UL 94 V-0 / Operating Temperature Max. °C = 80 / Series = OTL

Manufacturer Aliases

Ouneva has several brands around the world that distributors may use as alternate names. Ouneva may also be known as the following names:

  • Ouneva Group