Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Otto Engineering P9-513126W

Otto blue button switch, panel mount, Instantaneous operation, No indicator light, SPDT

$ 11.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P9-513126W.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-12.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Otto Engineering P9-513126W provided by its distributors.

Otto blue button switch, panel mount, Instantaneous operation, No indicator light, SPDT
Pushbutton Switch, SPST, Momentary, 4A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
FLUSH DOME THREADED CASE,SOLD,STD SNAP, BLUE BUTTON, IP68
PB SWITCH, SPDT, 5A, 115VAC, SOLDER
PB SWITCH, SPDT, 5A, 115VAC, SOLDER; Switch Operation: Momentary; Contact Configuration: SPDT-DB; Contact Voltage AC Nom: 115V; Contact Voltage DC Nom: 28V; Contact Current Max: 5A; Switch Terminals: Solder Lug; Product Range:

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO