Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Otto Engineering P7-336229

Pushbutton Switch, SPDT, Momentary, 0.01A, 0.03VDC, Panel Mount-threaded

$ 53.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P7-336229.

Sager Electronics

Datasheet3 pages5 years ago
Datasheet3 pages2 years ago
Datasheet3 pages13 years ago

Peerless Electronics

Descriptions

Descriptions of Otto Engineering P7-336229 provided by its distributors.

PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.01A, 0.03VDC, PANEL MOUNT-THREADED
Switch Push Button N.O./N.C. Round Button 4A 28VDC Momentary Contact Solder Panel Mount
Otto P7 Style 3 2 Circuit Pushbutton switch Solder/Mil. Watertight/Short with Black/Std and White Button
P7-336229, M8805/110-3569, Mil Spec water tight short style push button switch. 2 circuit momentary action. Low level switching. Black with a white button. Solder terminals. The P7 series incorporates OTTO’s patented double break design in a significantly smaller package than the P1 series. These subminiature switches allow the switch density today’s technologies require in control grips and panels. The long life snap-action design is protected from the environment by a silicon rubber boot, operating on a “rolling sleeve” principle that gives long sealed life and smooth operation. M8805/110-3569

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO