Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Otto Engineering P7-136221

Otto P7 Style 1 2 Circuit Pushbutton switch Solder/Mil. Watertight/Short with Black/Std and Red Button
$ 54.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P7-136221.

Sager Electronics

Datasheet3 pages5 years ago
Datasheet3 pages2 years ago
Datasheet3 pages13 years ago

Peerless Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Otto Engineering P7-136221 provided by its distributors.

Otto P7 Style 1 2 Circuit Pushbutton switch Solder/Mil. Watertight/Short with Black/Std and Red Button
SUBMINIATURE MOMENTARY ACTION PUSHBUTTON SWITCH
SUBMINIATURE PUSHBUTTON SWITCH M8805/110-1561
P7-136221, M8805/110-1561, Momentary action, military spec (M8805/110-1561), sealed sub-subminiature push button snap-action switch. The P7 series incorporates OTTO’s patented double break design in a significantly smaller package. These subminiature switches embrace today’s technology requirements by allowing for a large number of switches to fit within a faceplate. The long life snap-action design is protected from the environment by a silicon rubber boot. This version offers a short body, is watertight, has solder terminals, has 2 circuit low level switching, a black bezel and red button.

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO