Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Otto Engineering P7-126122

Otto P7 Style 1 2 Circuit Pushbutton switch Solder/Commercial/Short with Black/Std and Black Button

$ 20.661
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P7-126122.

Sager Electronics

Datasheet3 pages5 years ago
Datasheet3 pages2 years ago
Datasheet3 pages13 years ago

Peerless Electronics

Inventory History

3 month trend:
-6.99%

Descriptions

Descriptions of Otto Engineering P7-126122 provided by its distributors.

Otto P7 Style 1 2 Circuit Pushbutton switch Solder/Commercial/Short with Black/Std and Black Button
Switch Push Button Round Button 5A 28VDC Momentary Panel Mount Solder
SUBMINIATURE MOMENTARY ACTION PUSHBUTTON SWITCH
P7-126122 OTTO Controls rugged subminiature sealed mil style pushbutton switch. Momentary action. 2 circuit. Solder terminals. Black button and body. Sealed against dust and moisture

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO