Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Otto Engineering P3-90318-1

Pushbutton Switches Blk Shroud .625 Red Btn 2 Ckt Solder 4LB

$ 27.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering P3-90318-1.

element14 APAC

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Otto Engineering P3-90318-1 provided by its distributors.

Pushbutton Switches BLK SHROUD .625 RED BTN 2 CKT SOLDER 4LB
SWITCH, RED, BLK SHROUD, IP68S; Switch Operation: Off-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 115V; Contact Voltage DC Nom: 28V; Contact Current Max: 10A; Switch Terminals: Solder; Product Range: P3 Series; A
SWITCH, RED, BLK SHROUD, IP68S; Contact Configuration:SP3T; Actuator Style:Round; Switch Terminals:Solder; Actuator / Cap Colour:Red; SVHC:No SVHC (20-Jun-2011); Actuation Type:Round; Contact Current Max:10A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; IP / NEMA Rating:IP64; Material:Aluminum; Operating Temperature Max:85°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO