Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Otto Engineering K1ABAAAAAA

Black Rugged Sealed 16 amp Rocker Switch, SPST on-none-0ff, No Light, No Legend

$ 8.484
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Otto Engineering K1ABAAAAAA.

Electro Sonic

Datasheet4 pages4 years ago

element14 APAC

Sager Electronics

Peerless Electronics

Inventory History

3 month trend:
+14.82%

Descriptions

Descriptions of Otto Engineering K1ABAAAAAA provided by its distributors.

Black Rugged Sealed 16 amp Rocker Switch,SPST on-none-0ff,No Light,No Legend
Switch Rocker ON None OFF SPST Quick Connect Rocker 16A 250VAC 28VDC 100000Cycles
ROCKER SWITCH, SPST, BLACK; Illumination: Non Illuminated; Contact Configuration: SPST; Switch Operation: Off-On; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 16A; Contact Voltage AC Nom: 125V; Con

Manufacturer Aliases

Otto Engineering has several brands around the world that distributors may use as alternate names. Otto Engineering may also be known as the following names:

  • OTTO ENGINEERING INC
  • OTTO