Osram SFH 9206

Diffuse Photoelectric Sensor, 1mm Min, 5mm Max, Rectangular, Surface Mount
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 9206.

IHS

Datasheet21 pages4 years ago

Osram Opto SCT

TME

Inventory History

3 month trend:
+136%

CAD Models

Download Osram SFH 9206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Triple Color LED, Red/green/blue, T1-1/2, 4mm
LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin SMD T/R
LED Tri-Color Blue/Green/Red 470nm/528nm/625nm Chip LED 6-Pin SMD T/R
LED Uni-Color Yellow 594nm Automotive 6-Pin PLCC T/R
Triple Color LED, Red/true Green/blue, 3mm

Descriptions

Descriptions of Osram SFH 9206 provided by its distributors.

Diffuse Photoelectric Sensor, 1mm Min, 5mm Max, Rectangular, Surface Mount
Reflective Interrupter, 0.05A, 5Mm, Smd; Sensor Output:phototransistor; Sensor Mounting:smd; Sensing Distance:5Mm; Forward Current If:50Ma; Reverse Voltage Vr:5V; Collector Emitter Voltage V(Br)Ceo:16V; Forward Voltage:1.45V; Productrohs Compliant: Yes
Mounting Style = SMD / Collector-Emitter Voltage (VCEO) Max. V = 7 / Fall Time Max. us = 40 / Power Dissipation (Pd) Max. mW = 150 / Rise Time Max. us = 30 / Reverse Voltage (Vr) V = 5 / Gap Width Max. mm = 5 / Collector-Emitter Saturation Voltage Max. mV = 200 / Emitter−Collector Voltage (VECO) Max. V = 16 / Forward Current (If) Max. mA = 50 / Dark Current Max. nA = 1 / Sensor Output = Phototransistor / Peak Wavelength nm = 950

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111-A3179
  • Q65111A3179
  • SFH 9206.
  • SFH-9206
  • SFH9206