What’s new: Find the right parts faster with our redesigned experience

Learn more

Osram SFH 2400

1.3V 850nm 60° 380nm~1.1μm 5ns 650mA/W 50V PIN 1nA 1mm2 DIP Through hole mounting 1.05mm(height)

$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 2400.

TME

Datasheet10 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+66.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2000-03-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Osram SFH 2400 provided by its distributors.

1.3V 850nm 60° 380nm~1.1μm 5ns 650mA/W 50V PIN 1nA 1mm2 DIP Through hole mounting 1.05mm(height)
Silicon PIN Photodiode with Very Short Switching Time
Photodiode PIN Chip 850nm Automotive 3-Pin Smart DIL
Photo Diode, 850Nm, 100Deg C, Smd; |Ams Osram Group SFH 2400
Mounting Type = SMD / Half Intensity Angle ° = 60 / Power Rating mW = 120 / Pins = 3 / Package / Case Size = DIL / Peak Wavelength nm = 850 / Reverse Voltage (Vr) V = 20 / Dark Current nA = 1 / Rise Time ns = 5 / Fall Time ns = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH2400