Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Osram M200

LAMP, DICHROIC, WIDEFLOOD, 10W; Supply Voltage: 12V dc; Lamp Fitting Type: GU4; Power Rating: 10W; Beam Angle: 38°;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for M200. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram M200.

element14 APAC

Datasheet5 pages12 years ago

Newark

Descriptions

Descriptions of Osram M200 provided by its distributors.

LAMP, DICHROIC, WIDEFLOOD, 10W; Supply Voltage:12V dc; Lamp Fitting Type:GU4; Power Rating:10W; Beam Angle:38°; External Length / Height:37mm; Reflector Diameter:35mm; Typical Colour Temperature:3100K; Angle:38°; Beam Type:Wide ;RoHS Compliant: Yes

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • M200.