Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

OSEPP SC10050

Monocrystalline Solar Cell, 100MA, 5.0V
$ 8.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for OSEPP SC10050.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

Inventory History

3 month trend:
+52.17%

Descriptions

Descriptions of OSEPP SC10050 provided by its distributors.

MONOCRYSTALLINE SOLAR CELL, 100MA, 5.0V
No. of Cells: -; Power Rating: -; Power Voltage Max: -; Length: 75mm; Width: -; Height: 60mm; Current at P Max: 100mA; Open Circuit Voltage: 5V; Short Circuit Current: -; Weight: -; Product Range: - 94W9302

Manufacturer Aliases

OSEPP has several brands around the world that distributors may use as alternate names. OSEPP may also be known as the following names:

  • OSEPP Electronics LTD
  • OSEPP Electronics
  • OSEPP USA INC