Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

OSEPP LS-00011

Cable Assembly Adapter 0.92m 24AWG USB to DC5521 M-M
$ 2.99

Price and Stock

Inventory History

3 month trend:
-8.57%

Descriptions

Descriptions of OSEPP LS-00011 provided by its distributors.

Cable Assembly Adapter 0.92m 24AWG USB to DC5521 M-M
USB TO 2.1MM BARREL JACK 3' CABLE ADAPTER
USB DC POWER CABLE WITH 2.1MM BARREL PLU;
USB DC Power Cable with 2.1mm Barrel Plug; Gender: Plug; Current Rating: 2A; Pin Diameter: -; Barrel Length: -; Connector Mounting: Cable Mount; Contact Termination Type: Wire Lead; Barrel Inner Diameter: 2. 11X5659

Manufacturer Aliases

OSEPP has several brands around the world that distributors may use as alternate names. OSEPP may also be known as the following names:

  • OSEPP Electronics LTD
  • OSEPP Electronics
  • OSEPP USA INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS00011