Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion OD2510-05HB

DC Fan Axial Ball Bearing 5V 4V to 5.5V 2.7CFM 31dB 25.5mm × 25.5mm × 10mm High Speed
$ 13.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD2510-05HB.

IHS

Datasheet166 pages9 years ago

Future Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.51%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC Fan Axial Ball Bearing 12V 11V-13.8V 2.7CFM 29.2dB 25.5mm × 25.5mm × 10mm High Speed
DC Fan Axial Vapo Bearing 5V 3CFM 31dB 25 X 25 X 6.9mm High Speed
DC Fans DC Fan, 25x10mm, 5VDC, 3.5CFM, 0.6W, 23dBA, 13000RPM, 0.25inch H2O, Vapo, Auto Restart
EBM-Papst255H
ebm DC axial fan 250, 25 x 25 x 8mm, 5 V dc, air flow volume4.6m³/h, speed12000rpm
DC Fan Vapo Bearing 5V 0.085A 0.43W 10000RPM 3CFM 16dB Flange Mount
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 2.01CFM 25dB 25 X 25 X 10mm

Descriptions

Descriptions of Orion OD2510-05HB provided by its distributors.

DC Fan Axial Ball Bearing 5V 4V to 5.5V 2.7CFM 31dB 25.5mm × 25.5mm × 10mm High Speed
25 mm x 25 mm x 10 mm Tube Axial Fan 5 VDC Ball Bearing 2.7CFM 29.2dBA 12" Wires
DC FAN, SQUARE,5V, 25X25X10MM 2.7CFM,31DBA, 12000RPM, BALL BEARING, WIRE LEADS
Axial Fan, Ball Bearing, 25Mm, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:25Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:2.7Cfm; Noise Rating:31Db; Power Rating:-; Rated Speed:12000Rpm Rohs Compliant: Yes |Orion Fans OD2510-05HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion