Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion OD172AP-24HB

172 mm x 172 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 230CFM 52.7dBA 12" Wires
$ 76.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD172AP-24HB.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Orion OD172AP-24HB provided by its distributors.

172 mm x 172 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 230CFM 52.7dBA 12" Wires
Orion Fans OD172AP-24HB DC Fan, 24V, 172 x 51 mm, Ball Bearing, OD127AP Series
DC Fans DC Fan, 172x51mm Round, 24VDC, High Speed, Ball Bearing
DC FAN, 24V, 172 X 152 X 51MM, 0.97 A, 3300 RPM, 235CFM, WIRE LEADS
Fan; DC; 24VDC; 172x172x51mm; 230CFM; 3250RPM; 52.7dBA.
Dc Fan, 172Mm, 230Cfm, 24V, 3250Rpm; Supply Voltage Vdc:24V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:230Cfm; Noise Rating:52.7Dba; Power Rating:24W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172AP-24HB
DC Fan, Axial Construction, 0.97A, 24V, 24W

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD172AP24HB