Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion G254-10P

Fan guard; steel wire; fan size: 254mm; for OD254AP, OA254AN, OA254AP, OA254AP-SALTFOG

$ 4.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion G254-10P.

Future Electronics

Datasheet1 page14 years ago
Datasheet2 pages20 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+49.95%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.90.1080
Introduction Date2024-05-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Orion G254-10P provided by its distributors.

Fan guard; steel wire; fan size: 254mm; for OD254AP, OA254AN, OA254AP, OA254AP-SALTFOG
External Width mm = 222.3 / External Height mm = 6.35 / Guard Material = Steel / Fan Size = 254 mm / Screw Hole Spacing mm = 4.6
FAN FINGER GUARD, 254MM, CARBON STEEL; Fan Guard Type: Steel - Wire Form; For Use With: 254mm Axial Fans; Fixing Centers: 174mm; Color / Finish: Bright Nickel Chrome; Product Range: G254 Series; Fan Frame 91AH9514

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • G254-10P.