Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion G225

Bright Nickel Chrome finish steel wire guard, for 225mm fan
$ 5.031

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion G225.

Future Electronics

Datasheet1 page14 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.70%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.90.1080

Descriptions

Descriptions of Orion G225 provided by its distributors.

Bright Nickel Chrome finish steel wire guard, for 225mm fan
Fan guard; steel wire; fan size: 225mm; for OA225AN-METAL
225mm Steel Wire Guard Chrome Steel Silver
Thermal Management Accessories
FAN FINGER GUARD, 225MM, STEEL; Fan Guard Type: Steel - Wire Form; For Use With: 225mm Axial Fans; Fixing Centers: 215mm; Color / Finish: Bright Nickel Chrome; Product Range: G225 Series; Fan Frame Size: 22 91AH9513

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • G225.