Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Opto 22 PB24

Access Mounting Rack Standard Digital Direct Connect 24 Channel I/O Module
$ 297.934
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 PB24.

Farnell

Datasheet5 pages21 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.30%

Descriptions

Descriptions of Opto 22 PB24 provided by its distributors.

Access Mounting Rack Standard Digital Direct Connect 24 Channel I/O Module
RACK, MOUNTING, 24, 50, SCREW, 50 CONDUCTOR EDGE CARD CONNECTOR, RACK
I/O Mounting Rack; Current Rating:-; Pro |Opto 22 PB24
I/O Module Mounting Rack 22 Slot Standard I/O Modules
I/O MOUNTING RACK; Current Rating: -; Pro; I/O MOUNTING RACK; Current Rating: -; Product Range: -; For Use With: Single channel I/O modules; PCB Type: 24 Channel I/O Rack; Size: 18.75 x 4.5 in; Thickness: 2.2"

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB 24