What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OVSTRGBB1CR8

Led, Red/Grn/Blu/, 700Mcd/1.6Cd/400Mcd; |Tt Electronics/optek Technology OVSTRGBB1CR8
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVSTRGBB1CR8.

Master Electronics

Datasheet5 pages4 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+1.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CREE CLP6B-WKW-CD0E0453 LED, Cool White, SMD, 4mm, 50 mA, 3.8 V, 18 cd
Single Color LED, Red, T1-1/2, 4mm
LED Tri-Color Blue/Green/Red 470nm/528nm/625nm Chip LED 6-Pin PLCC T/R
Single Color LED, Cool White, T1-1/2, 4mm
LED Uni-Color Green 520nm 6-Pin PLCC T/R
LED Uni-Color Yellow 594nm Automotive 6-Pin PLCC T/R

Descriptions

Descriptions of Optek OVSTRGBB1CR8 provided by its distributors.

Led, Red/Grn/Blu/, 700Mcd/1.6Cd/400Mcd; |Tt Electronics/optek Technology OVSTRGBB1CR8
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin PLCC T/R
Triple Color LED, Red/green/blue, Diffused, T1-1/2, 4mm
630nm(red),527nm(green),470nm(Blue) 120° 2V,3.2V,3.2V 50mA Red,50mA Green,50mA Blue circular,With flat top spread red,red,Green,green,Blue,Blue PLCC-6 SMD mount 6mm*5mm*2.6mm

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC