Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OVLEW1CB9

White high-intensity LED lamp, Color White, Vf 3.2 V, Radial-2, RoHS

$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVLEW1CB9.

Master Electronics

Datasheet4 pages4 years ago

IHS

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.87%

CAD Models

Download Optek OVLEW1CB9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Ammo
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Optek OVLEW1CB9 provided by its distributors.

White high-intensity LED lamp, Color White, Vf 3.2 V, Radial-2, RoHS
TT Electronics SCT
Led, T-1 3/4 (5Mm), White, 35 Cd, 15 ,; |Tt Electronics / Optek Technology OVLEW1CB9
Single Color LED, White, Water Clear, T-1 3/4, 5mm
LED Forward voltage: 3.2...4 V Luminous intensity: 20150...46100 mcd Operating temperature: -40...100 °C Case colour: Colourless Lens size: 5 mm Light colour: White Technology: InGaN Rated on-state current: 30 mA Transmission angle: 15 °

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC