Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPI1264B

Transistor Output Optocoupler, 1, 10 Kv, ; |Tt Electronics / Optek Technology OPI1264B
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPI1264B.

IHS

Datasheet3 pages3 years ago
Datasheet4 pages13 years ago

Sager Electronics

Upverter

Factory Futures

Newark

Inventory History

3 month trend:
-51.68%

CAD Models

Download Optek OPI1264B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Optek OPI1264B provided by its distributors.

Transistor Output Optocoupler, 1, 10 Kv,; |Tt Electronics / Optek Technology OPI1264B
Transistor Output Optocoupler, 1-Element, 10000V Isolation
Transistor 1.6V(Max) 30V 15kV DC 40mA 50% 400mV TH 6.48mm × 5.84mm × 13.97mm
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Bag
OPTOCOUPLER, 10KV ISOLATION; No. of Channels: 1 Channel; Optocoupler Case Style: Axial; No. of Pins: 4Pins; Forward Current If Max: 40mA; Isolation Voltage: 10kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 30V; Product R

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPI 1264B