Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPF372A

Fiber optic transmitter, Rise Time 6ns, Operating Temperature: -40°C - 85°C, ST-3, RoHS

$ 23.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPF372A.

Master Electronics

Datasheet4 pages3 years ago

Newark

element14 APAC

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
+204%

Supply Chain

Country of OriginMexico
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OptekOP805SL
NPN phototransistor, Voltage - Collector Emitter Breakdown 30V, TO-18-3, RoHS
OptekOPF522
Fiber optic receiver -Metal ST Receptacle, Operating Temperature: -40°C - 85°C, TO-18-3, RoHS

Descriptions

Descriptions of Optek OPF372A provided by its distributors.

Fiber optic transmitter, Rise Time 6ns, Operating Temperature: -40°C - 85°C, ST-3, RoHS
TT Electronics SCT
850 nm 100 mA 10 ns Fiber Optic Transmitter in ST Receptacle
Fiber Optic Transmitters, Receivers, Transceivers FIBER OPTIC LED
OPF372A, FIBRE OPTIC TRANSMITTER 870NM, SQUARE ST CONN, 12.7 X 10.41 X 20.32MM
Fiber Optic Transmitter; Wavelength Typ:850Nm; Data Rate Max:-; Data Transmission Distance:-; Forward Current If:100Ma; Forward Voltage:1.8V; Reverse Voltage Vr:1V; Signal Rate Max:-; Fibre Optic Connector Type:st; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC