Optek OPB802W55Z

890nm Through-Beam Phototransistor, 9.53mm, Wire Mount/Base Mount 30.99mm × 6.35mm × 10.8mm
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB802W55Z.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages13 years ago

Master Electronics

Newark

Mouser

Sager Electronics

Inventory History

3 month trend:
-10.33%

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OPB810W Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch
OPB811W Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
OPB800W Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch

Descriptions

Descriptions of Optek OPB802W55Z provided by its distributors.

890nm Through-Beam Phototransistor, 9.53mm, Wire Mount/Base Mount 30.99mm × 6.35mm × 10.8mm
SENSOR, OPTICAL SWITCH, WIDE GAP, 9.53MM SLOT, 1.27MM APERTURE, 890NM, 30 MA
Transistor Output Slotted Switch, 1-Channel, 9.53mm Slot Width
OPB802W Series 890 nm 50 mA Chassis Mount Phototransistor
Optek OPB802W55Z Slotted Optical Switch
PHOTO INTERRUPTERS - TRANSMISSIVE;
SENSOR OPT SLOT PHOTOTRANS MODUL;
OPTEK/TT ELECTRONICS,OPB802W55Z
Fork coupler Dimensions L x W x H: 6.35 x 30.99 x 15.6 mm Gap width: 9.52 mm Operating temperature: -40...80 °C Output collector-emitter voltage: 30 V
PHOTO INTERRUPTER, TRANSMISSIVE, 9.525MM; Sensor Output:Phototransistor; Sensor Mounting:Panel / Chassis; Gap Width:9.525mm; Aperture Width:1.27mm; Forward Current If:20mA; Reverse Voltage Vr:2V; Forward Voltage:1.7V; Pr

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC