Optek OPB733TR

Optical Switches, Reflective, Phototransistor Output Reflective Sensor 0.4in to 1.0in
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB733TR.

IHS

Datasheet6 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+59.92%

CAD Models

Download Optek OPB733TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2009-03-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Optek OPB733TR provided by its distributors.

Optical Switches, Reflective, Phototransistor Output Reflective Sensor 0.4in to 1.0in
890 nm 50 mA 30 V 10.2 to 25.4 mm Range SMT Reflective Object Sensor
Photointerrupter Reflective 3.81mm Phototransistor 4-Pin SMD T/R
SENSR OPTO TRANS 25.4MM REFL SMD / Reflective Optical Sensor 1" (25.4mm) 4-SMD
890nm Reflective 25.4mm 15μs,15μs Phototransistor Infrared SMD mount,glue mount 7.62mm*4.06mm*2.89mm
EMITTER/DETECTORS REFLECTIVE OBJECT SENSOR INFRARED BI-PIN 890 NM OPB SERIES
Reflective object sensor, Wavelength 890nm, VCE 30V, SMD-4, RoHS
TT Electronics SCT
Reel / SMD, Non-Focused, Mini-Reflective IR Sensor
Transistor Output Reflective Object Sensor
Reflective Photoelectric Switch
SMD,NONFOCUS,MINI-REFL,IR SENS
PHOTO INTERRUPTER, REFLECTIVE, 25.4MM; Sensor Output: Phototransistor; Sensor Mounting: SMD; Sensing Distance: 25.4mm; Forward Current If: 50mA; Reverse Voltage Vr: 5V; Collector Emitter Voltage V(br)ceo: 30V; Forward Voltage:
REFLECTIVE OBJECT SENSOR; Sensing Range:; REFLECTIVE OBJECT SENSOR; Sensing Range:10.2mm to 25.4mm; Output Current:20mA; Sensor Output:Phototransistor; Collector Emitter Voltage V(br)ceo:5V; DC Collector Current:0.1mA; Input Current Max:20mA; Operating Temperature Max:85°C

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB733TR.