Optek OP999

OP999 Series 5 mm 890 nm 100 mW PIN Silicon Photodiode Through Hole - T-1 3/4
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP999.

Master Electronics

Datasheet6 pages4 years ago

Newark

Jameco (USA)

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-14.52%

CAD Models

Download Optek OP999 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Optek OP999 provided by its distributors.

OP999 Series 5 mm 890 nm 100 mW PIN Silicon Photodiode Through Hole - T-1 3/4
Photodiode Plastic T 1-3/4 | Optek (TT Electronics) OP999
SENSOR PHOTODIODE 890NM / PIN Sili con Photodiode
Fiber Optic Photodiode Narrow Rcvng Angle 935nm
Photodiode PIN Chip 850nm 2-Pin T-1 3/4 Bag
Photodiode PIN Infrared 5mm 890nm 100mW
PIN silicon photodiode, T-1-2, RoHS
TT Electronics SCT
Optical Sensor (Photodetector - "P-N") P;
890nm 5ns TH 6.22mm × 5.27mm × 8.89mm
Photodiodes Narrow Rcvng Angle 9 35nm
Photodiode, Plastic, T-1, 3/4; No. Of Pins:2Pins; Diode Case Style:T-1 3/4 (5Mm); Wavelength Of Peak Sensitivity:890Nm; Angle Of Half Sensitivity ±:-; Dark Current:1000Pa; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Tt Electronics / Optek Technology OP999

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC