What’s new: Find the right parts faster with our redesigned experience

Learn more

Optek OP993

OP99X Series 118° 890 nm Domed Through Hole PIN Silicon Photodiode - TO-18
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP993.

Master Electronics

Datasheet6 pages4 years ago

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-11.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Optek OP993 provided by its distributors.

OP99X Series 118° 890 nm Domed Through Hole PIN Silicon Photodiode - TO-18
890nm 5ns TO-206-AA Through hole mounting 5.72mm*4.83mm*5.84mm
Photodiode Silicon Pin TO-18 | Optek (TT Electronics) OP993
SENSOR PHOTODIODE 890NM TO18 / Pin Silicon Photodiode
PIN silicon photodiode, TO-18-2, RoHS
TT Electronics SCT
Photodiode PIN Chip 850nm 2-Pin TO-18
OPTO-SENSOR, PHOTODETECTOR; No. of Pins:2Pins; Diode Case Style:TO-18; Wavelength of Peak Sensitivity:890nm; Angle of Half Sensitivity ±:-; Dark Current:1000pA; Operating Temperature Min:-40°C; Operating Temperature Max:

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP993.