Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OP293A

Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, TO-18-2, RoHS
$ 0.697
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP293A.

Master Electronics

Datasheet9 pages4 years ago

IHS

Newark

Mouser

Future Electronics

Inventory History

3 month trend:
-3.41%

CAD Models

Download Optek OP293A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1986-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Optek OP293A provided by its distributors.

Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, TO-18-2, RoHS
TT Electronics SCT
890nm 60° 2V Dome red TO-206-AB Through hole mounting 5.59mm*5.59mm*6.35mm
890 nm Viewing Angle 60° 2 A Through Hole Plastic Infrared Emitting Diode
Infrared LED, 4.65mm, 1-Element, 890nm
INFRARED EMITTER, GAAS DIODE, 890 NM, 16.0 MW/CM2, TO-18, TO-46
Infrared Emitter 890nm Circular Top Mount 2-Pin TO-46 Bag
Infrared Emitters - High Power IR EMITTING DIODE
Infrared LEDs IR EMITTING DIODE
Infrared Emitter, 890 Nm, To-46; Peak Wavelength:890Nm; Angle Of Half Intensity:60°; Diode Case Style:To-46; Radiant Intensity (Ie):-; Rise Time:500Ns; Fall Time Tf:250Ns; Forward Current If(Av):100Ma; Forward Voltage Vf Max:2V Rohs Compliant: Yes |Tt Electronics/optek Technology OP293A

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC