Optek OP223TX

890 nm Viewing Angle 24° 100 mA Hermetic Infrared Emitting Diode
$ 18.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP223TX.

IHS

Datasheet3 pages5 years ago
Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.97
$ 2.99
Stock
1
3,480
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
2
-
Illumination Color
-
-
Luminous Intensity
-
-
Forward Voltage
1.8 V
1.8 V
Forward Current
100 mA
100 mA
Viewing Angle
18 °
24 °
Operating Supply Voltage
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-07-09
LTD Date2019-12-31

Related Parts

ams-OSRAMIRL 81A
IR-LED Radiant intensity: 1.0 mW/sr Light colour: Infrared Package: 2 pin Peak wave length: 880 nm
Photodiode PIN Chip 900nm 0.6A/W Sensitivity 2-Pin T-1 T/R / PHOTODIODE 900NM 3MM W/FILTER
OsramSFH 229
Silicon PIN Photodiode with very short switching time, -40 to 100 °C, 3.8 x 3.8 x 4.9 mm
940nm 20° 1.2V Dome red Plugins Through hole mounting 8.7mm(height)

Descriptions

Descriptions of Optek OP223TX provided by its distributors.

890 nm Viewing Angle 24° 100 mA Hermetic Infrared Emitting Diode
Pillgaalas Ifrared Emitting Diode | Optek (TT Electronics) OP223TX
Infrared LED, 1.02mm, 1-Element, 890nm
1.02 mm 1 ELEMENT INFRARED LED 890 nm
Infrared Emitters Pill GaAIAs Infr. Emitting Diode
EMITTER IR 890NM 100MA MINI-PILL

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC