Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OP133

935nm 18° 1.75V Dome red TO-206-AB Through hole mounting,top mount 5.59mm*5.59mm*6.6mm
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP133.

Master Electronics

Datasheet4 pages4 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+69.38%

CAD Models

Download Optek OP133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.b
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Optek OP133 provided by its distributors.

935nm 18° 1.75V Dome red TO-206-AB Through hole mounting,top mount 5.59mm*5.59mm*6.6mm
OP133 Series 935 nm 18° 100 mA Dome Hermetic Infrared Emitting Diode - TO-46
Infrared Emitter, Hermetic, 100 Ma, 1 S; |Tt Electronics/optek Technology OP133
Hermetic infrared emitting diode, IF Typ 50 mA, Wavelength 935nm, TO-46-2, RoHS
TT Electronics SCT
Infrared Emitters - High Power High Intensity 935nm
Infrared LED, 4.645mm, 1-Element, 935nm
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 Bag
IR-LED Operating temperature: -65...125 °C Light colour: Infrared Package: TO-46 Technology: GaAs Peak wave length: 940 nm
INFRARED EMITTER, GAAS DIODE, 935 NM, 5.0 MW/CM2, TO-46

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP 133
  • OP133.