onsemi US2GA

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi US2GA.

IHS

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-56.60%

CAD Models

Download onsemi US2GA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-10-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiUS2BA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC
onsemiUS2DA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC
onsemiUS2AA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC
VishayCS2M-E3/I
DIODE GPP 2A 1000V DO-214AA SMB / Rectifier Diode Switching 1KV 2A 2100ns 2-Pin SMB T/R
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 400V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi US2GA provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC
Diode Superfast Rectifier 400V 1.5A 2-Pin DO-214AC T/R
Discrete Diode 400V 50A 50ns 5μA 1.5A SMA(DO-214AC) SMD 2.2mm H
Fast Recovery/High Efficiency Diode, SMD
Diode Switching 400V 1.5A 2-Pin SMA T/R
1.3V@1.5A 5Ã×A@400V 75ns Single 1.5A -55¡Í~+150¡Í@(Tj) 400V SMA Diodes - Fast Recovery Rectifiers ROHS
Super Fast Surface Mount Rectifiers
DIODE GEN PURP 400V 1.5A DO214AC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd