onsemi US2AA

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi US2AA.

IHS

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago

Electro Sonic

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.62%

CAD Models

Download onsemi US2AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiUS2GA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC
onsemiUS2FA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-214AC
onsemiUS2BA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 600V V(RRM), Silicon, DO-219AB
VishayCS2M-E3/I
DIODE GPP 2A 1000V DO-214AA SMB / Rectifier Diode Switching 1KV 2A 2100ns 2-Pin SMB T/R
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 200V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi US2AA provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC
Diode Superfast Rectifier 50V 1.5A 2-Pin DO-214AC T/R
50V 50A 50ns 5μA 1.5A Freestanding SMA(DO-214AC) SMD mount 2.2mm(height)
Rectifiers 50V 1.5A High Effic Rectifier
Diode Switching 50V 1.5A 2-Pin SMA T/R
Super Fast Surface Mount Rectifiers
DIODE GEN PURP 50V 1.5A DO214AC
DIODE STANDARD 50V 1.5A DO214AC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd