onsemi US2BA

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi US2BA.

IHS

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago

Electro Sonic

onsemi

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+0.12%

CAD Models

Download onsemi US2BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-10-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiUS2GA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC
onsemiUS2AA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AC
onsemiUS2FA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 1000V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi US2BA provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC
Diode Superfast Rectifier 100V 1.5A 2-Pin DO-214AC T/R
100V 50A 50ns 5μA 1.5A Discrete Diode SMA (DO-214AC) SMD 2.2mm H
Rectifiers 1.5A 100V High Effic Rectifier
Diode Switching 100V 1.5A 2-Pin SMA T/R
1.5A, 100V HIGH EFFICIENCY RECTIFIER IN SMA
Avnet Japan
Super Fast Surface Mount Rectifiers
DIODE GEN PURP 100V 1.5A DO214AC
DIODE STANDARD 100V 1.5A DO214AC
RECTIFIER, SINGLE, 1.5A, 100V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1.5A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 50ns; Forward Surge Cur
Miscellaneous Mosfets; |Onsemi US2BA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd