onsemi US1DFA

Diode Superfast Rectifier 200V 1A 2-Pin SOD-123FA T/R
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi US1DFA.

Upverter

Technical Drawing1 page4 years ago
Datasheet5 pages4 years ago

IHS

Electro Sonic

onsemi

Newark

Inventory History

3 month trend:
-64.98%

CAD Models

Download onsemi US1DFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-10-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diode Switching 1.1A 2-Pin
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Rectifier Diode, Single, 200 V, 1 A, 1 V, 50 Ns, 30 A Rohs Compliant: Yes
Diodes Inc.MURS160-13-F
DIODE GEN PURP 600V 1A SMB / Rectifier Diode Switching 600V 1A 50ns 2-Pin SMB T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB
Diodes Inc.US1G-13-F
Rectifier Ultra-Fast Recovery Gpp Sma 1.0A 400V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of onsemi US1DFA provided by its distributors.

Diode Superfast Rectifier 200V 1A 2-Pin SOD-123FA T/R
950mV@1A 50ns Single 1A 200V SOD-123FL Diodes - Fast Recovery Rectifiers ROHS
200V 1A HIGH EFFIECIENCY RECTIFIER, TRR=50NS IN SOD-123FA
Avnet Japan
200V 30A 50ns 5μA 1A Freestanding SOD-123FA SMD mount 1.43mm(height)
DIODE GEN PURP 200V 1A SOD123FA
Fast Recovery/High Efficiency Diode, SMD
Rectifiers 200V 1A High Effic Rectifier
Super Fast Surface Mount Rectifiers
RECTIFIER, SINGLE, 1A, 200V, SOD-123FA; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 950mV; Reverse Recovery Time trr Max: 50ns; Forward Surge Cur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd