What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi UMC3NT1

TRANS BRT NPN/PNP DUAL SOT-353 / Pre-Biased Bipolar Transistor (BJT)

$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UMC3NT1.

IHS

Datasheet10 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi UMC3NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
$ 0.036
Stock
456,577
9,765,661
Authorized Distributors
2
6
Mount
-
-
Case/Package
-
SC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
250 mV
hFE Min
35
35
Power Dissipation
150 mW
150 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of onsemi UMC3NT1 provided by its distributors.

TRANS BRT NPN/PNP DUAL SOT-353 / Pre-Biased Bipolar Transistor (BJT)
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 5-Pin SC-88A T/R
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Transistors Bipolar- Bias Resistor 100mA Complementary No-Cancel/No-Return
NPN AND PNP CASCADED 2ELEMENTS WITH BUILT-IN RESISTOR 5 BUILT IN BIAS RESISTOR RATIO IS 1 Transistor 0.1A 0.15W 50V 150C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd