Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TIS75

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIS75.

IHS

Datasheet4 pages22 years ago

DigiKey

CAD Models

Download onsemi TIS75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi TIS75 provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
DMOS Full Bridge PWM Motor Driver 48V 36-Pin PowerSO T/R
TRANSISTOR, POLARITY N, RF JFET; Transistor Type:RF FET; Transistor Polarity:N; Voltage, Vds:15V; Voltage, Gate-source:-30V; Power Output:350mW; Current, Id Cont:80mA; Power Dissipation:350mW; Case Style:TO-92; Max Operating Frequency:1MHz; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C
Transistor; Transistor Type:JFET; Transistor Polarity:N Channel; Breakdown Voltage, V(br)gss:-30V; Zero Gate Voltage Drain Current Min, Idss:8mA; Zero Gate Voltage Drain Current Max, Idss:80mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd