onsemi TIP120

TIP120 Series 60 V 5 A Through Hole NPN Epitaxial Darlington Transistor-TO-220-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP120.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet2 pages16 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet3 pages25 years ago
Datasheet6 pages0 years ago

Upverter

onsemi

element14 APAC

Farnell

CAD Models

Download onsemi TIP120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.305
Stock
713,649
380,514
380,514
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
60 V
60 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
2 MHz
-
-
Collector Emitter Saturation Voltage
2 V
4 V
4 V
hFE Min
1000
1000
1000
Power Dissipation
65 W
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1993-03-03
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi TIP120 provided by its distributors.

TIP120 Series 60 V 5 A Through Hole NPN Epitaxial Darlington Transistor-TO-220-3
Medium Power NPN Darlington Bipolar Power Transistor
4V@ 20mA,5A NPN 2W 5V 200μA 60V 60V 5A TO-220-3 Through hole mounting 9.4mm(height)
Trans Darlington NPN 60V 5A 2000mW 3-Pin(3+Tab) TO-220AB Bulk
5 A 60 V NPN Si POWER TRANSISTOR TO-220AB
TRANSISTOR, BIPOL, NPN, 60V, TO-220AB-3
NPN EPITAXIAL DARLINGTON TRANSISTOR Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Darlington Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:65W; DC Current Gain Min (hfe):1000; Package/Case:TO-220; C-E Breakdown Voltage:100V; DC Collector Current:5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, BIPOL, NPN, 60V, TO-220AB-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: 5A; DC Current Gain hFE: 1000hFE; Transis

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 120
  • TIP-120
  • TIP120#
  • TIP120##
  • TIP120.
  • TIP120...