Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TF412ST5G

N-Channel JFET, 30 V, 1.2 to 3.0 mA, 5.0 mS, SOT-883

$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TF412ST5G.

onsemi

Datasheet6 pages5 years ago

Electro Sonic

IHS

Newark

Inventory History

3 month trend:
+99.89%

CAD Models

Download onsemi TF412ST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiTF414T5G
ON SEMICONDUCTOR TF414T5G JFET Transistor, 40 V, 50 A, 130 A, 4 V, SOT-883, JFET

Descriptions

Descriptions of onsemi TF412ST5G provided by its distributors.

N-Channel JFET, 30 V, 1.2 to 3.0 mA, 5.0 mS, SOT-883
TF412ST5G N-CHANNEL JFET TRANSISTOR, 30 V, IDSS 1.2 - 3MA, 3-PIN SOT-883
onsemi JFET, Npassageway, surface mount installation, SOT-883encapsulation, Vds=30 V, 3Pin, Idss: 1.2 to 3mA
Trans JFET N-CH 30V 10mA 3-Pin SOT-883 T/R
JFET N-Channel 30V 1.2-3mA 5mS SOT-883
JFET N-CH 30V 0.1W SOT-883 XDFN3
Small Signal Field-Effect Transistor
N CHANNEL JFET, -30V, SOT-883-3; Breakdown Voltage Vbr: -30V; Zero Gate Voltage Drain Current Idss Min: 1.2mA; Zero Gate Voltage Drain Current Idss Max: 3mA; Gate-Source Cutoff Voltage Vgs(off) Max: -1.5V; Transistor Case Style: SOT-883; Transistor Type: JFET; No. of Pins: 3 Pin; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Pins: 3Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd