What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SZNUD3124LT1G

SZNUD3124 Series Low Side 28 V 150 mA Automotive Inductive Load Driver -SOT-23

$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZNUD3124LT1G.

Upverter

Datasheet10 pages3 years ago
Technical Drawing1 page6 years ago

JRH Electronics

IHS

Future Electronics

HQonline

Inventory History

3 month trend:
-57.12%

CAD Models

Download onsemi SZNUD3124LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET P-CH 60V 170MA SOT23-3 P-Channel 60 V 170mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
onsemiBSS123L
Power MOSFET 170 mA, 100 V, N-Channel SOT-23
MOSFET N-CH 100V 190MA SOT23-3 N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23
InfineonBSS84P H6433
Trans MOSFET P-CH 60V 0.17A Automotive 3-Pin SOT-23 T/R
Single N-Channel 30 V 68 mO 3 nC Surface Mount Power Mosfet - SOT-23
Diodes Inc.DMP2160U-7
DMP2160U Series 20 V 80 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3

Descriptions

Descriptions of onsemi SZNUD3124LT1G provided by its distributors.

SZNUD3124 Series Low Side 28 V 150 mA Automotive Inductive Load Driver -SOT-23
Relay Driver, Inductive Load, 28V Drain to Source, 12V Gate to Source, 200mA Out, SOT-23-3
MOSFET and Power Driver 200mA Single Low Side Non-Inverting 3-Pin SOT-23 T/R
Avnet Japan
Tape & Reel (TR) NUD3124 e3 On/Off power distribution switch 3.04mm 12V 708ns 150mA
Low end 1 SOT-23-3,TO-236 SMD mount,glue mount 2.9mm*1.3mm*940μm
SZNUD3124LT1G, MOSFET POWER DRIVER, 150MA, 3-PIN SOT-23
Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PDSO3
Trans MOSFET N-CH 28V 0.15A 3-Pin SOT-23 T/R
Relay Driver, 24 V Single, Auto Standard
Motor Driver Automotive 3-Pin SOT-23 T/R
INDUCTIVE LOAD DRIVER, AEC-Q101, SOT-23;
IC PWR DRVR N-CHAN 1:1 SOT23-3
Gate Drivers MI INDCTV LOAD DRVR
ON SEMICONDUCTOR SZNUD3124LT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd