onsemi SZMMBZ27VCLT3G

Tvs Diode 22V Unidirectional 40W 1A 38V 25.65V SC-59, SOT-23-3, TO-236-3 SMD 2.9MM L × 940ΜM H
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ27VCLT3G.

IHS

Datasheet7 pages8 years ago

Electro Sonic

onsemi

HQonline

Arrow Electronics

Inventory History

3 month trend:
+810%

CAD Models

Download onsemi SZMMBZ27VCLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.077
Stock
9,193,892
11,307,236
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
1
-
Breakdown Voltage
27 V
27 V
Clamping Voltage
38 V
38 V
Peak Pulse Power
40 W
40 W
Peak Pulse Current
1 A
1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi SZMMBZ27VCLT3G provided by its distributors.

TVS Diode 22V Unidirectional 40W 1A 38V 25.65V SC-59, SOT-23-3, TO-236-3 SMD 2.9mm L × 940μm H
SZMMBZXX Series 225 mW 27 V Surface Mount Zener TVS Diode - SOT-23
Zener Diode Protection, Common Cathode, 40 Watt Peak Power, SOT-23
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 22V Automotive 3-Pin SOT-23 T/R
50nA@22V Dual Common Cathode 25.65V~28.35V 27V SOT-23-3 Zener Diodes ROHS
Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
Zener Array, Dual, 27V, 0.225W, Sot-23; |Onsemi SZMMBZ27VCLT3G
Trans Voltage Suppressor Diode

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd