onsemi SZMMBZ16VALT1G

TVS DIODE 13VWM 23VC SOT23-3 / 23V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ16VALT1G.

IHS

Datasheet9 pages8 years ago

Electro Sonic

onsemi

Inventory History

3 month trend:
+3.91%

CAD Models

Download onsemi SZMMBZ16VALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.054
$ 0.054
Stock
221,265
753,592
753,592
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23-3
SOT-23-3
Zener Voltage
-
16 V
16 V
Tolerance
-
5 %
5 %
Power Dissipation
-
40 W
40 W
Impedance
-
-
-
Max Reverse Leakage Current
-
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-05-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of onsemi SZMMBZ16VALT1G provided by its distributors.

TVS DIODE 13VWM 23VC SOT23-3 / 23V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Trans Voltage Suppressor Diode, 40W, 13V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
ESD Suppressor Zener Uni-Dir 13V Automotive AEC-Q101 3-Pin SOT-23 T/R
Dual Common Anode Zener Diode Protection
50nA@13V 1 Pair Common Anode 15.2V~16.8V 225mW 16V SOT-23 Zener Diodes ROHS
ESD Suppressors / TVS Diodes ZENER SOT23 5%V TOLERANCE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd